onsemi Half Bridge NXV65HR N-Channel MOSFET, 26 A, 650 V, 16-Pin APMCA-A16

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6765
Mfr. Part No.:
NXV65HR82DZ1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

650V

Package Type

APMCA-A16

Series

NXV65HR

Mount Type

Through Hole

Pin Count

16

Maximum Drain Source Resistance Rds

0.082Ω

Maximum Power Dissipation Pd

128W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Half Bridge

Maximum Operating Temperature

150°C

Height

4.7mm

Length

40.3mm

Width

22.1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ON Semiconductor on-board charger H-bridge in APM16 series for LLC and phase-shifted DC-DC converter. It enable design of small, efficient and reliable system for reduced vehicle fuel consumption and CO2 emissions. It has 82mΩ superFET3 H-bridge on Al²O³ DBC substrate with 5 kV isolation in a compact APM16 transfer molded module.

5 kV/1 s electrically isolated substrate for easy assembly

Compact design for low total module resistance

Module serialization for full traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy