Vishay VS-GT200TS065S, N-Channel Half Bridge IGBT, 476 A 650 V, 7-Pin INT-A-PAK, Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€96.55

(exc. VAT)

€118.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.55
5 - 9€94.08
10 +€91.72

*price indicative

Packaging Options:
RS Stock No.:
276-6409
Mfr. Part No.:
VS-GT200TS065S
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IGBT

Maximum Continuous Collector Current Ic

476A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

1kW

Number of Transistors

2

Configuration

Half Bridge

Package Type

INT-A-PAK

Mount Type

Panel

Channel Type

N

Pin Count

7

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.09V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

3mm

Length

94.4mm

Standards/Approvals

UL E78996

Width

3mm

Automotive Standard

No

COO (Country of Origin):
IT
The Vishay IGBT features Gen 4 FRED Pt technology anti parallel diodes with ultra soft reverse recovery characteristics. It is optimized for high current inverter stages (AC TIG welding machines).

UL approved

Very low conduction losses

Low EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy