onsemi Half Bridge 16 Power Switch IC 24-Pin, SSOP
- RS Stock No.:
- 195-2456
- Mfr. Part No.:
- NCV7718CDQR2G
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-2456
- Mfr. Part No.:
- NCV7718CDQR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Half Bridge | |
| Switch On Resistance RdsOn | 1Ω | |
| Number of Outputs | 6 | |
| Number of Inputs | 16 | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | SSOP | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.64mm | |
| Height | 1.65mm | |
| Standards/Approvals | AEC-Q100, PPAP | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Series | NCV7718 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology Half Bridge | ||
Switch On Resistance RdsOn 1Ω | ||
Number of Outputs 6 | ||
Number of Inputs 16 | ||
Interface Type SPI | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type SSOP | ||
Maximum Supply Voltage 28V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 8.64mm | ||
Height 1.65mm | ||
Standards/Approvals AEC-Q100, PPAP | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
Series NCV7718 | ||
The NCV7718B/C is a Hex Half−Bridge Driver with protection features designed specifically for automotive and industrial motion control applications. The NCV7718B/C has independent controls and diagnostics. The device can be operated in forward, reverse, brake,and high impedance states. The drivers are controlled via a 16 bit SPI interface and are daisy chain compatible.
Related links
- onsemi NCV7718CDQR2G Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi NCV7755DQR2G High Side SSOP-24-EP
- Toshiba TPD2005F(EL High Side Power Switch Power Switch IC 24-Pin, SSOP
- STMicroelectronics L6598D013TR Half Bridge 1 SON
- onsemi Low Side 2 WLCSP
- onsemi Low Side 2, Low Side Power Switch IC 24-Pin
- onsemi FPF2895UCX Low Side 2 WLCSP
- onsemi FPF2895VUCX Low Side 2 WLCSP
