DiodesZetex DMT N-Channel MOSFET, 6.5 A, 60 V Enhancement, 6-Pin UDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-2878
Mfr. Part No.:
DMT6030LFCL-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

60V

Series

DMT

Package Type

UDFN

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

25mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.1nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.58W

Maximum Gate Source Voltage Vgs

10V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.6mm

Length

1.6mm

Width

575μm

Automotive Standard

No

The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

PCB Footprint of 2.56mm2

Totally Lead-Free & Fully RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy