DiodesZetex DMT N-Channel MOSFET, 11.5 A, 50 V Enhancement, 6-Pin UDFN DMT5015LFDF-7
- RS Stock No.:
- 921-1164
- Mfr. Part No.:
- DMT5015LFDF-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-1164
- Mfr. Part No.:
- DMT5015LFDF-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | UDFN | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.97W | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.05mm | |
| Height | 580μm | |
| Width | 2.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type UDFN | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.97W | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.05mm | ||
Height 580μm | ||
Width 2.05mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMT N-Channel MOSFET 50 V Enhancement, 6-Pin UDFN DMT5015LFDF-7
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMT6030LFCL-7
- DiodesZetex DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN DMT3006LFDFQ-7
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7
- DiodesZetex DMT N-Channel MOSFET 100 V Enhancement, 4-Pin TO-252 DMTH10H025SK3-13
