ROHM Dual SP8K41 2 N-Channel MOSFET, 3.4 A, 80 V Enhancement, 8-Pin SOP SP8K41HZGTB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4374
Mfr. Part No.:
SP8K41HZGTB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.4A

Maximum Drain Source Voltage Vds

80V

Package Type

SOP

Series

SP8K41

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.6nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.75mm

Width

6mm

Length

5mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The ROHM SP8K41HZG n automotive grade MOSFET that EC-Q101 qualified. Two Nch 80V MOSFETs are included in the SOP8 package. Built-in ESD protection diode. Ideal for switching applications.

Low on-resistance

Small Surface Mount Package (SOP8)

Pb-free lead plating ; RoHS compliant

Halogen Free

Sn100% plating

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy