Infineon HEXFET N-Channel MOSFET, 11 A, 55 V Enhancement, 3-Pin TO-252 AUIRFR9024NTRL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€15.66

(exc. VAT)

€19.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,830 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 40€1.566€15.66
50 - 90€1.489€14.89
100 - 240€1.426€14.26
250 - 490€1.363€13.63
500 +€1.268€12.68

*price indicative

Packaging Options:
RS Stock No.:
222-4616
Mfr. Part No.:
AUIRFR9024NTRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.18mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.6V

Maximum Power Dissipation Pd

38W

Maximum Operating Temperature

150°C

Height

2.39mm

Length

6.22mm

Standards/Approvals

No

Width

6.73mm

Automotive Standard

No

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Advanced process technology

Ultra-low on-resistance Fast switching

Lead-Free, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy