Infineon CoolMOS N-Channel MOSFET, 37.9 A, 650 V Enhancement, 3-Pin TO-220 IPA60R099P6XKSA1
- RS Stock No.:
- 222-4639
- Mfr. Part No.:
- IPA60R099P6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€131.40
(exc. VAT)
€161.60
(inc. VAT)
Temporarily out of stock
- 850 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.628 | €131.40 | - |
| 100 - 200 | €2.497 | €124.85 | 4% |
| 250 + | €2.339 | €116.95 | 10% |
*price indicative
- RS Stock No.:
- 222-4639
- Mfr. Part No.:
- IPA60R099P6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37.9A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37.9A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. Cool MOS™ P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
Increased MOSFET dv/dt ruggedness
Extremely low losses due to very low FOM Rdson*Qg and Eoss
Very high commutation ruggedness
Pb-free plating Halogen free mold compound
Related links
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R145CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R070CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP65R110CFDAAKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R180C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R120C7XKSA1
