Infineon CoolMOS N-Channel MOSFET, 9 A, 650 V Enhancement, 3-Pin TO-220 IPA60R180C7XKSA1
- RS Stock No.:
- 222-4642
- Mfr. Part No.:
- IPA60R180C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
Temporarily out of stock
- 445 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.408 | €17.04 | - |
| 25 - 45 | €3.068 | €15.34 | 9% |
| 50 - 120 | €2.864 | €14.32 | 15% |
| 125 - 245 | €2.656 | €13.28 | 22% |
| 250 + | €2.488 | €12.44 | 26% |
*price indicative
- RS Stock No.:
- 222-4642
- Mfr. Part No.:
- IPA60R180C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)*A below 1Ohm*mm².
Capable of reverse conduction
Low gate charge, low output charge
Superior commutation ruggedness
Qualified for standard grade applications according to JEDEC standards
Related links
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R180C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R280CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R070CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP65R110CFDAAKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R145CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R120C7XKSA1
