Infineon CoolMOS N-Channel MOSFET, 9 A, 650 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 222-4670
- Mfr. Part No.:
- IPD60R280CFD7ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4670
- Mfr. Part No.:
- IPD60R280CFD7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 51W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 51W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
The Infineon design of MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Green Product (RoHS compliant)
MSL1 up to 260°C peak reflow AEC Q101 qualified
OptiMOS™ - power MOSFET for automotive applications
Related links
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R280CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R180C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R280P7ATMA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-252 IPD60R170CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1
- Infineon CoolMOS N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD80R2K8CEATMA1
- Infineon CoolMOS N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S404ATMA2
- Infineon CoolMOS N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 SPD02N80C3ATMA1
