Infineon CoolMOS N-Channel MOSFET, 31 A, 650 V Enhancement, 3-Pin TO-263 IPB60R099P7ATMA1
- RS Stock No.:
- 222-4654
- Mfr. Part No.:
- IPB60R099P7ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.45
(exc. VAT)
€27.60
(inc. VAT)
In Stock
- 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.49 | €22.45 |
| 10 - 20 | €4.264 | €21.32 |
| 25 - 45 | €3.91 | €19.55 |
| 50 - 120 | €3.368 | €16.84 |
| 125 + | €2.916 | €14.58 |
*price indicative
- RS Stock No.:
- 222-4654
- Mfr. Part No.:
- IPB60R099P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)*A below 1Ohm*mm².
Suitable for hard and soft switching (PFC and high performance LLC) Increased MOSFET dv/dt ruggedness to 120V/ns
Increased efficiency due to best in class FOM RDS(on)*Eoss and RDS(on)*Qg
Best in class RDS(on) /package
Related links
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R099P7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R070CFD7XKSA1
- Infineon CoolMOS CFD7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPA60R280CFD7XKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R095C7ATMA2
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R040C7ATMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R190C7ATMA2
