Infineon CoolMOS CP N-Channel MOSFET, 31 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 911-5022
- Mfr. Part No.:
- IPW60R099CPFKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€136.08
(exc. VAT)
€167.37
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €4.536 | €136.08 |
*price indicative
- RS Stock No.:
- 911-5022
- Mfr. Part No.:
- IPW60R099CPFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS CP | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 255W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS CP | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 255W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Height 21.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon CoolMOS™CP Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R125CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R165CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R199CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R140CPXKSA1
