Infineon CoolMOS N-Channel MOSFET, 9.4 A, 700 V Enhancement, 3-Pin SOT-223 IPN70R1K2P7SATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€705.00

(exc. VAT)

€867.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.235€705.00
6000 +€0.223€669.00

*price indicative

RS Stock No.:
222-4686
Mfr. Part No.:
IPN70R1K2P7SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9.4A

Maximum Drain Source Voltage Vds

700V

Series

CoolMOS

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

4.8nC

Maximum Power Dissipation Pd

6.3W

Maximum Operating Temperature

150°C

Height

1.8mm

Standards/Approvals

No

Width

3.7mm

Length

6.7mm

Automotive Standard

No

The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest Cool MOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.

Product validation acc. JEDEC Standard

Low switching losses (Eoss) Integrated ESD protection diode

Excellent thermal behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy