Infineon OptiMOS N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-220 IPP023N08N5AKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 390 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€5.088€25.44
25 - 45€4.726€23.63
50 - 120€4.426€22.13
125 - 245€4.12€20.60
250 +€3.816€19.08

*price indicative

Packaging Options:
RS Stock No.:
214-4404
Mfr. Part No.:
IPP023N08N5AKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220

Series

OptiMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

133nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

300W

Maximum Operating Temperature

175°C

Width

15.93mm

Standards/Approvals

No

Length

10.2mm

Height

4.4mm

Automotive Standard

No

This Infineon OptiMOS 5 MOSFET is ideal for high frequency switching and synchronous rectification. It requires less paralleling.

It has reduced switching and conduction losses

It has low voltage overshoot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy