Infineon CoolMOS N-Channel MOSFET, 90 A, 80 V Enhancement, 3-Pin TO-252 IPD90N08S405ATMA1

Subtotal (1 reel of 2500 units)*

€1,595.00

(exc. VAT)

€1,962.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.638€1,595.00

*price indicative

RS Stock No.:
222-4678
Mfr. Part No.:
IPD90N08S405ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-252

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

144W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

52nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

No

Height

2.3mm

Length

6.5mm

Automotive Standard

AEC-Q101

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Green Product (RoHS compliant)

MSL1 up to 260°C peak reflow AEC Q101 qualified

OptiMOS™ - power MOSFET for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy