Infineon CoolMOS N-Channel MOSFET, 76 A, 600 V Enhancement, 4-Pin TO-247 IPZA60R037P7XKSA1
- RS Stock No.:
- 222-4731
- Mfr. Part No.:
- IPZA60R037P7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.80 | - |
| 5 - 9 | €10.26 | 5% |
| 10 - 24 | €9.84 | 8% |
| 25 - 49 | €9.38 | 13% |
| 50 + | €8.75 | 18% |
*price indicative
- RS Stock No.:
- 222-4731
- Mfr. Part No.:
- IPZA60R037P7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 37mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 255W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 121nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 37mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 255W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 121nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ 7th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies.
Excellent ESD robustness >2kV (HBM) for all products
Significant reduction of switching and conduction losses Excellent ESD robustness >2kV (HBM) for all products
Related links
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZA60R037P7XKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZ60R017C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R065C7XKSA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 4-Pin VSON IPL60R185C7AUMA1
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R018CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R090CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW65R110CFDAFKSA1
