Infineon CoolMOS N-Channel MOSFET, 13 A, 650 V Enhancement, 4-Pin VSON IPL60R185C7AUMA1

Subtotal (1 reel of 3000 units)*

€2,724.00

(exc. VAT)

€3,351.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.908€2,724.00

*price indicative

RS Stock No.:
222-4682
Mfr. Part No.:
IPL60R185C7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

650V

Package Type

VSON

Series

CoolMOS

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

185mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

77W

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

24nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

8.1mm

Standards/Approvals

No

Length

8.1mm

Height

1.1mm

Automotive Standard

No

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Green Product (RoHS compliant)

MSL1 up to 260°C peak reflow AEC Q101 qualified

OptiMOS™ - power MOSFET for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy