Infineon IMBF1 N-Channel MOSFET, 5.2 A, 1.7 kV Enhancement, 7-Pin TO-263 IMBF170R1K0M1XTMA1

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.25

(exc. VAT)

€12.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€5.125€10.25-
20 - 48€4.615€9.239%
50 +€4.10€8.2020%

*price indicative

Packaging Options:
RS Stock No.:
222-4849
Mfr. Part No.:
IMBF170R1K0M1XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

1.7kV

Series

IMBF1

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

68W

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

+175°C

Standards/Approvals

No

Automotive Standard

No

Infineon IMBF1 Series MOSFET, 1700V Drain Source Voltage, 68W Power Dissipation - IMBF170R1K0M1XTMA1


This MOSFET is a high-voltage semiconductor device designed to control and switch power in surface-mounted assemblies. It operates as an N-channel enhancement-mode transistor, providing controlled conduction between drain and source for power-management applications across a wide temperature range.

Features and Benefits:


• 1700V rating enables operation in high-voltage circuits
• 5.2A continuous current supports moderate load currents
• 68W power dissipation allows sustained thermal handling
• 1Ω drain-source resistance limits conduction losses
• 23V gate tolerance permits substantial gate-drive voltage
• Surface-mount TO-263 package simplifies board assembly

Applications


• Suitable for high-voltage switching in industrial supplies
• Ideal for power-conversion stages requiring sustained dissipation
• Used with inverter front-ends handling elevated voltages
• Can be used for ruggedised controls across wide temperatures
• Suitable for Compact PCB power modules with surface-mount components

What temperature extremes can it tolerate during operation?


It is specified to operate from -55°C up to +175°C.

How many pins does the package present for layout planning?


The device is supplied in a 7-pin package for PCB footprint reference.

What mounting method is required for assembly?


It is intended for surface mounting in a TO-263 footprint.

What channel conduction type does it use for switching?


It employs an N-type channel in enhancement mode for controlled switching.

Is it designed to meet automotive standards?


It is not designated as compliant with automotive standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy