Littelfuse LSIC1MO170T0750 N-Channel MOSFET, 4.5 A, 1.7 kV Enhancement, 7-Pin TO-263 LSIC1MO170T0750-TU
- RS Stock No.:
- 223-3051
- Mfr. Part No.:
- LSIC1MO170T0750-TU
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.90 | - |
| 10 - 24 | €8.90 | 10% |
| 25 - 99 | €8.08 | 18% |
| 100 - 249 | €7.32 | 26% |
| 250 + | €6.72 | 32% |
*price indicative
- RS Stock No.:
- 223-3051
- Mfr. Part No.:
- LSIC1MO170T0750-TU
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Series | LSIC1MO170T0750 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3.6V | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.18mm | |
| Standards/Approvals | No | |
| Height | 16.18mm | |
| Width | 1.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Series LSIC1MO170T0750 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3.6V | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.18mm | ||
Standards/Approvals No | ||
Height 16.18mm | ||
Width 1.28mm | ||
Automotive Standard No | ||
The Littelfuse new 1700V, 750mOhm Silicon Carbide (SiC) MOSFETs are presented in TO-263-7L package. The separated source pin reduces significantly the parasitic source inductance path to the driver, which helps improve the efficiency in high power applications. The maximum operating junction temperature is 175 °C.
These MOSFETs are ideal for high frequency applications in which high efficiency is desired.
Optimized for high-frequency, high-efficiency applications
Extremely low gate charge and output
capacitance
Low gate resistance for high-frequency switching
Normally-off operations at all temperatures
Ultra-low on-resistance
Optimized package with separate driver source pin
MSL 1 Rated
Related links
- Littelfuse LSIC1MO170T0750 N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 LSIC1MO170T0750-TU
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 C2M1000170J
- Infineon IMBF1 N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 IMBF170R650M1XTMA1
- Infineon IMBF1 N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 IMBF170R1K0M1XTMA1
- Wolfspeed Series N-Channel Power MOSFET 1.7 kV Enhancement, 7-Pin CAS300M17BM2
- Wolfspeed Series N-Channel Power MOSFET 1.7 kV Enhancement, 7-Pin
- STMicroelectronics SCT1000N170 N-Channel MOSFET 1.7 kV Enhancement, 3-Pin Hip-247 SCT1000N170
