Infineon IMW1 N-Channel MOSFET, 52 A, 1.7 kV Enhancement, 3-Pin TO-247 IMW120R045M1XKSA1
- RS Stock No.:
- 222-4852
- Mfr. Part No.:
- IMW120R045M1XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 60 more to save €7.86
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€317.88
(exc. VAT)
€390.99
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €10.596 | €317.88 | - |
| 60 - 60 | €10.465 | €313.95 | €7.86 |
| 90 + | €10.338 | €310.14 | €23.22 |
*price indicative
- RS Stock No.:
- 222-4852
- Mfr. Part No.:
- IMW120R045M1XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | TO-247 | |
| Series | IMW1 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type TO-247 | ||
Series IMW1 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolSiC™ 1200 V, 45 mΩ SiC MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC™ MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.
Best in class switching and conduction losses
Benchmark high threshold voltage, Vth > 4 V
0V turn-off gate voltage for easy and simple gate drive
Wide gate-source voltage range
Robust and low loss body diode rated for hard commutation
Temperature independent turn-off switching losses
Related links
- Infineon IMW1 N-Channel MOSFET 1.7 kV Enhancement, 3-Pin TO-247 IMW120R045M1XKSA1
- Infineon IMW1 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 IMW120R350M1HXKSA1
- Infineon IMW1 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 IMW120R220M1HXKSA1
- Infineon IMW1 N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 IMW120R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R035M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R450M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R650M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R1K0M1XKSA1
