Infineon IMW1 N-Channel MOSFET, 52 A, 1.7 kV Enhancement, 3-Pin TO-247 IMW120R045M1XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.85

(exc. VAT)

€19.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.85
5 - 9€15.05
10 +€14.74

*price indicative

Packaging Options:
RS Stock No.:
222-4853
Mfr. Part No.:
IMW120R045M1XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

1.7kV

Package Type

TO-247

Series

IMW1

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolSiC™ 1200 V, 45 mΩ SiC MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic. CoolSiC™ MOSFETs are ideal for hard- and resonant-switching topologies like power factor correction (PFC) circuits, bi-directional topologies and DC-DC converters or DC-AC inverters.

Best in class switching and conduction losses

Benchmark high threshold voltage, Vth > 4 V

0V turn-off gate voltage for easy and simple gate drive

Wide gate-source voltage range

Robust and low loss body diode rated for hard commutation

Temperature independent turn-off switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy