Infineon IPA65R Type N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220 IPA65R045C7XKSA1
- RS Stock No.:
- 222-4883
- Mfr. Part No.:
- IPA65R045C7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- Plus 448 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.31 |
| 10 - 24 | €8.84 |
| 25 - 49 | €8.47 |
| 50 - 99 | €8.10 |
| 100 + | €7.55 |
*price indicative
- RS Stock No.:
- 222-4883
- Mfr. Part No.:
- IPA65R045C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | IPA65R | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series IPA65R | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
Improved safety margin and suitable for both SMPS and solar inverter applications
Lowest conduction losses/package
Low switching losses
Better light load efficiency
Increasing power density
Outstanding CoolMOS™ quality
Related links
- Infineon IPA65R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPB60R040CFD7ATMA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW65R125C7XKSA1
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SIHP186N60EF-GE3
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
