Infineon IPA65R Type N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€340.30

(exc. VAT)

€418.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€6.806€340.30

*price indicative

RS Stock No.:
222-4881
Mfr. Part No.:
IPA65R045C7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

650V

Series

IPA65R

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Improved safety margin and suitable for both SMPS and solar inverter applications

Lowest conduction losses/package

Low switching losses

Better light load efficiency

Increasing power density

Outstanding CoolMOS™ quality

Related links