Infineon IPD50R N-Channel MOSFET, 5 A, 500 V Enhancement, 3-Pin TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4899
Mfr. Part No.:
IPD50R800CEAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-252

Series

IPD50R

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12.4nC

Maximum Power Dissipation Pd

40W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

830mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Height

2.41mm

Length

6.73mm

Automotive Standard

No

The Infineon 500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Reduced energy stored in output capacitance (E oss)

High body diode ruggedness

Reduced reverse recovery charge (Q rr )

Reduced gate charge (Q g )

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy