Infineon IPD50R N-Channel MOSFET, 13 A, 600 V Enhancement, 10-Pin TO-252 IPDD60R190G7XTMA1
- RS Stock No.:
- 222-4903
- Mfr. Part No.:
- IPDD60R190G7XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1700 units)*
€2,011.10
(exc. VAT)
€2,473.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1700 + | €1.183 | €2,011.10 |
*price indicative
- RS Stock No.:
- 222-4903
- Mfr. Part No.:
- IPDD60R190G7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPD50R | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 76W | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.35mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 21.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPD50R | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 76W | ||
Maximum Operating Temperature 150°C | ||
Width 2.35mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 21.11mm | ||
Automotive Standard No | ||
The Infineon technologies introduces Double DPAK (DDPAK), the first top-side cooled surface mount device (SMD) package addressing high power SMPS applications such as PC power, solar, server and telecom. The benefits of the already existing high voltage technology 600V CoolMOS™ G7 superjunction (SJ) MOSFET is combined with the innovative concept of top-side cooling, providing a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.
Enabling highest energy efficiency
Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
Reduced parasitic source inductance improves efficiency and ease-of-use
Enables higher power density solutions
Exceeding the highest quality standards
Related links
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 10-Pin TO-252 IPDD60R190G7XTMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180C7ATMA1
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R800CEAUMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R060CFD7AUMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R065C7AUMA1
- ROHM R6013VND3 NaN N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6013VND3TL1
- ROHM R6013VND3 NaN N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
