Infineon IPD50R N-Channel MOSFET, 5 A, 500 V Enhancement, 3-Pin TO-252 IPD50R800CEAUMA1
- RS Stock No.:
- 222-4900
- Mfr. Part No.:
- IPD50R800CEAUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4900
- Mfr. Part No.:
- IPD50R800CEAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IPD50R | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IPD50R | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
The Infineon 500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.
Reduced energy stored in output capacitance (E oss)
High body diode ruggedness
Reduced reverse recovery charge (Q rr )
Reduced gate charge (Q g )
Related links
- Infineon IPD50R N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R065C7AUMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180C7ATMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 10-Pin TO-252 IPDD60R190G7XTMA1
- Infineon IPD50R N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK IPL60R060CFD7AUMA1
- onsemi UniFET N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50T
- Toshiba N-Channel MOSFET 500 V EnhancementS5Q(J
- Vishay IRF830A N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-263 IRF830ASPBF
