Infineon IPL60R N-Channel MOSFET, 19 A, 600 V Enhancement, 5-Pin ThinPAK IPL60R185P7AUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.41

(exc. VAT)

€17.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.882€14.41
25 - 45€2.306€11.53
50 - 120€2.134€10.67
125 - 245€1.988€9.94
250 +€1.846€9.23

*price indicative

Packaging Options:
RS Stock No.:
222-4916
Mfr. Part No.:
IPL60R185P7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

600V

Series

IPL60R

Package Type

ThinPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

185mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Height

1.1mm

Length

8.1mm

Standards/Approvals

No

Width

8.1mm

Automotive Standard

No

The Infineon 600V CoolMOS™ P7 is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.

ESD ruggedness of ≥ 2kV (HBM class 2)

Integrated gate resistor R G

Rugged body diode

Wide portfolio in through hole and surface mount packages

Both standard grade and industrial grade parts are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy