Infineon IPP60R N-Channel MOSFET, 35 A, 600 V Enhancement, 3-Pin TO-220 IPP60R060C7XKSA1
- RS Stock No.:
- 222-4926
- Mfr. Part No.:
- IPP60R060C7XKSA1
- Manufacturer:
- Infineon
Add 10 more to save €7.05
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.54
(exc. VAT)
€21.58
(inc. VAT)
- 926 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €8.77 | €17.54 | - |
| 10 - 18 | €8.065 | €16.13 | €7.05 |
| 20 - 48 | €7.55 | €15.10 | €24.40 |
| 50 - 98 | €7.015 | €14.03 | €87.75 |
| 100 + | €6.49 | €12.98 | €228.00 |
*price indicative
- RS Stock No.:
- 222-4926
- Mfr. Part No.:
- IPP60R060C7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | IPP60R | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Power Dissipation Pd | 162W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.45mm | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series IPP60R | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Power Dissipation Pd 162W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 9.45mm | ||
Length 10.36mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R060C7XKSA1
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R120P7XKSA1
- Infineon IPP60R N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPW60R060C7XKSA1
- Vishay SIHB N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB080N60E-GE3
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- ROHM R6535KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
