Infineon IPP60R N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.20

(exc. VAT)

€13.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 366 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.20
10 - 24€10.63
25 - 49€10.19
50 - 99€9.74
100 +€9.06

*price indicative

Packaging Options:
RS Stock No.:
222-4924
Mfr. Part No.:
IPP60R022S7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IPP60R

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

390W

Typical Gate Charge Qg @ Vgs

150nC

Maximum Operating Temperature

150°C

Height

9.45mm

Length

10.36mm

Standards/Approvals

No

Width

4.57mm

Automotive Standard

AEC-Q101

The Infineon design optimized for low conduction losses, the 600V CoolMOS™ S7 Superjunction MOSFET (IPP60R022S7) in TO-220 features the best RDS(on) x price for low switching frequency applications, such as active bridge rectifiers, inverter stages, in-rush relays, PLCs, HV DC lines, power solid state relays and solid state circuit breakers. The 600V CoolMOS™ S7 SJ MOSFET achieves higher energy efficiency and reduces BOM expenses.

Minimize conduction losses

Increase energy efficiency

More compact and easier designs

Eliminate or reduce heat sink in solid state design

Lower total cost of ownership (TCO) or bill-of-material (BOM) cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy