Infineon IPS70R N-Channel MOSFET, 6 A, 700 V Enhancement, 3-Pin TO-251 IPS70R900P7SAKMA1
- RS Stock No.:
- 222-4935
- Mfr. Part No.:
- IPS70R900P7SAKMA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 75 units)*
€27.30
(exc. VAT)
€33.60
(inc. VAT)
In Stock
- Plus 675 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.364 | €27.30 |
*price indicative
- RS Stock No.:
- 222-4935
- Mfr. Part No.:
- IPS70R900P7SAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-251 | |
| Series | IPS70R | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 30.5W | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-251 | ||
Series IPS70R | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 30.5W | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 6.22mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Automotive Standard No | ||
The Infineon developed to serve todays and especially tomorrows trends in flyback topologies – the new 700V CoolMOS™ P7 superjunction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to superjunction technologies used today. By combining customers feedback with over 20 years of superjunction MOSFET experience, 700V CoolMOS™ P7 enables best fit for target applications in terms of:
Allowing high speed switching
Integrated protection Zener diode
Optimized V (GS)th of 3V with very narrow tolerance of ±0.5V
Finely graduated portfolio
Related links
- Infineon IPS70R N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R900P7SAKMA1
- Infineon IPS70R N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R600P7SAKMA1
- Infineon IPS70R N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R1K4P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R900P7SAKMA1
- Infineon CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R450P7SAKMA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
