Toshiba TK N-Channel MOSFET, 31 A, 600 V Enhancement, 3-Pin TO-220 TK31E60W,S1VX(S
- RS Stock No.:
- 168-7968
- Mfr. Part No.:
- TK31E60W,S1VX(S
- Manufacturer:
- Toshiba
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€185.05
(exc. VAT)
€227.60
(inc. VAT)
- Shipping from 14 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €3.701 | €185.05 | - |
| 250 - 450 | €3.331 | €166.55 | 9% |
| 500 + | €3.035 | €151.75 | 17% |
*price indicative
- RS Stock No.:
- 168-7968
- Mfr. Part No.:
- TK31E60W,S1VX(S
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 88mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 230W | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.1mm | |
| Length | 10.16mm | |
| Width | 4.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 88mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 230W | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.1mm | ||
Length 10.16mm | ||
Width 4.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET N-Channel, TK3x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VX(S
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VX(S
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V EnhancementS5VX(M
- Toshiba TK N-Channel MOSFET 600 V EnhancementS5VX(M
- Toshiba TK N-Channel MOSFET 600 V EnhancementS4VX(M
- Toshiba TK N-Channel MOSFET 600 V EnhancementS4VX(M
