ROHM R8009KNX Type N-Channel MOSFET, 9 A, 800 V N, 3-Pin TO-220 R8009KNXC7G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.65

(exc. VAT)

€8.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48€3.325€6.65
50 - 98€2.585€5.17
100 - 248€2.33€4.66
250 - 498€2.28€4.56
500 +€2.24€4.48

*price indicative

Packaging Options:
RS Stock No.:
223-6215
Mfr. Part No.:
R8009KNXC7G
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

800V

Series

R8009KNX

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

27nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

59W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET has TO-220FM package type. It is mainly used for switching.

Low on-resistance

Fast switching

Parallel use is easy

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy