ROHM R8007 Type N-Channel MOSFET, 7 A, 800 V N, 3-Pin TO-252

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-2941
Mfr. Part No.:
R8007AND3FRATL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

R8007

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

N

Typical Gate Charge Qg @ Vgs

28nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

140W

Maximum Operating Temperature

150°C

Width

6.4mm

Length

2.3mm

Standards/Approvals

No

Height

10.5mm

Automotive Standard

AEC-Q101

The RHOM R8007AND3FRA series is a power MOSFET with low on-resistance and fast switching, suitable for the switching application. It is a highly reliable product for automotive. Drain-source voltage is 800V and drain current is 7A.

Low on-resistance

Fast switching speed

Drive circuits can be simple

Pb-free plating ; RoHS compliant

AEC-Q101 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy