ROHM RQ7L050AT Type P-Channel MOSFET, 5 A, 60 V P, 8-Pin TSMT RQ7L050ATTCR

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-6377
Mfr. Part No.:
RQ7L050ATTCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

RQ7L050AT

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

5 A

Maximum Drain Source Voltage (Vds)

60 V

Channel Mode

P

Pin Count

8

Package Type

TSMT

Automotive Standard

No

Forward Voltage (Vf)

-1.2 V

Maximum Drain Source Resistance (Rds)

390 mΩ

Maximum Gate Source Voltage (Vgs)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

1.5 W

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

RoHS

Typical Gate Charge (Qg) @ Vgs

38 nC

The ROHM power small signal power MOSFET has TSMT8 package type. It is mainly used for switching.

Low on - resistance

Small surface mount package

Pb-free plating, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy