ROHM RX3G07CGN Type N-Channel MOSFET, 70 A, 40 V N, 3-Pin TO-220 RX3G07CGNC16

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.62

(exc. VAT)

€14.295

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45€2.324€11.62
50 - 95€1.948€9.74
100 - 245€1.522€7.61
250 - 495€1.496€7.48
500 +€1.366€6.83

*price indicative

Packaging Options:
RS Stock No.:
223-6389
Mfr. Part No.:
RX3G07CGNC16
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

40V

Series

RX3G07CGN

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

32nC

Maximum Power Dissipation Pd

78W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-Free Plating

Automotive Standard

No

The ROHM power MOSFET has SOP8 package type. It is mainly used for switching.

Low on - resistance

Small surface mount package

Pb-free plating, RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy