STMicroelectronics N-Channel MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-252 STD12N60DM6
- RS Stock No.:
- 210-8740
- Mfr. Part No.:
- STD12N60DM6
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €24.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.32
(exc. VAT)
€16.39
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.664 | €13.32 | - |
| 50 - 245 | €2.17 | €10.85 | €24.70 |
| 250 - 495 | €1.652 | €8.26 | €253.00 |
| 500 + | €1.466 | €7.33 | €599.00 |
*price indicative
- RS Stock No.:
- 210-8740
- Mfr. Part No.:
- STD12N60DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 390mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 390mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the Mesh DM6 fast-recovery diode series. Compared with the previous Mesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviors available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Zener-protected
Related links
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD12N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD15N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD9N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 R6010YND3TL1
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N60DM2
- STMicroelectronics FDmesh N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220 STP11NM60ND
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD80N340K6
