STMicroelectronics N-Channel MOSFET, 6 A, 600 V Enhancement, 3-Pin TO-252 STD9N60M6
- RS Stock No.:
- 225-0671
- Mfr. Part No.:
- STD9N60M6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,690.00
(exc. VAT)
€2,077.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.676 | €1,690.00 |
*price indicative
- RS Stock No.:
- 225-0671
- Mfr. Part No.:
- STD9N60M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Power Dissipation Pd | 76W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Power Dissipation Pd 76W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics new MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Lower RDS(on) per area vs previous generation
Low gate input resistance
100% avalanche tested
Zener-protected
584
Related links
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD9N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD15N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD12N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13N60DM2
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
