Vishay TrenchFET N-Channel MOSFET, 335 A, 25 V Enhancement, 8-Pin SO-8 SIRA20BDP-T1-GE3

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.69

(exc. VAT)

€16.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.738€13.69-
50 - 120€2.468€12.349%
125 - 245€1.92€9.6029%
250 - 495€1.702€8.5137%
500 +€1.562€7.8142%

*price indicative

Packaging Options:
RS Stock No.:
228-2916
Mfr. Part No.:
SIRA20BDP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

335A

Maximum Drain Source Voltage Vds

25V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.58mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

124nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

16V

Maximum Power Dissipation Pd

104W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET N-channel is 25 V MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy