Infineon IAUS300N08S5N014T N-Channel MOSFET, 327 A, 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N014TATMA1
- RS Stock No.:
- 228-6528
- Mfr. Part No.:
- IAUS300N08S5N014TATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1800 units)*
€3,560.40
(exc. VAT)
€4,379.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €1.978 | €3,560.40 |
*price indicative
- RS Stock No.:
- 228-6528
- Mfr. Part No.:
- IAUS300N08S5N014TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 327A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HDSOP | |
| Series | IAUS300N08S5N014T | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 327A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HDSOP | ||
Series IAUS300N08S5N014T | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon IAUS300N08S5N014T is a 1.4 mΩ, topside cooled 80 V MOSFET coming in the TOLT package with Infineon's leading OptiMOS-5 technology. The device is designed for 48V applications. Alongside the 48V auxiliary applications, the device is primarily used in the DC-DC converter and the main battery switch.
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product
100% avalanche tested
Related links
- Infineon IAUS300N08S5N014T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N014TATMA1
- Infineon IAUS300N08S5N011T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IAUS300N08S5N012T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC014N08NM5ATMA1
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
- Infineon IAUS260N10S5N019T N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
