Infineon IPTC N-Channel MOSFET, 330 A, 80 V Enhancement, 16-Pin HDSOP IPTC014N08NM5ATMA1

Subtotal (1 reel of 1800 units)*

€4,649.40

(exc. VAT)

€5,718.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 +€2.583€4,649.40

*price indicative

RS Stock No.:
233-4374
Mfr. Part No.:
IPTC014N08NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

330A

Maximum Drain Source Voltage Vds

80V

Series

IPTC

Package Type

HDSOP

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

144nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Length

10.1mm

Height

2.35mm

Width

10.3mm

Standards/Approvals

No

Automotive Standard

No

The Infineon IPTC014N08NM5 is part of OptiMOS 5 power MOSFET in TOLT in that TO-Leaded top side-cooling package for superior thermal performance. This innovative package combined with the key features of OptiMOS 5 technology allows best-in-class products in 80 V as well as high current rating 300 A for high power density designs. With top side-cooling setup the drain is exposed at the surface of the package and 95 percent of the heat dissipation can be promoted directly to the heatsink achieving 20 percent better RthJA and 50 percent improved RthJC compared to TOLL package. With bottom side cooling packages like TOLL or D2PAK, the heat is dissipated via the PCB to the heatsink causing high power losses.

Negative stand-off

Saving in cooling system

Increased system efficiency enabling extended battery life time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy