Infineon IAUS260N10S5N019T N-Channel MOSFET, 260 A, 100 V Enhancement, 16-Pin HDSOP IAUS260N10S5N019TATMA1

Subtotal (1 reel of 1800 units)*

€3,646.80

(exc. VAT)

€4,485.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1800 +€2.026€3,646.80

*price indicative

RS Stock No.:
228-6522
Mfr. Part No.:
IAUS260N10S5N019TATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

260A

Maximum Drain Source Voltage Vds

100V

Package Type

HDSOP

Series

IAUS260N10S5N019T

Mount Type

Surface

Pin Count

16

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon IAUS260N10S5N019T is a 1.9 mΩ, topside-cooled 100 V MOSFET coming in the TOLT package with Infineon's leading OptiMOS -5 technology. The device is designed for 48V applications. Along with other 48V auxiliaries, it is used for applications like the climate e compressor, the e-turbo as well as 48V pumps and fans.

MSL1 up to 260°C peak reflow

175°C operating temperature

Green product

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy