Infineon AUIRF Type P-Channel MOSFET, 13 A, 150 V Enhancement, 3-Pin TO-263 AUIRF6215STRL

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.56

(exc. VAT)

€24.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€3.912€19.56
25 - 45€3.52€17.60
50 - 120€3.286€16.43
125 - 245€3.052€15.26
250 +€2.856€14.28

*price indicative

Packaging Options:
RS Stock No.:
229-1734
Mfr. Part No.:
AUIRF6215STRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

150V

Series

AUIRF

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

290mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

110W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

66nC

Forward Voltage Vf

-1.6V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.65mm

Length

10.67mm

Height

4.83mm

Automotive Standard

AEC-Q101

The Infineon single p channel HEXFET power MOSFET in D2-Pak package. It has fast switching and fully avalanche rated. It is lead free and has low on resistance.

It is RoHS compliant and AEC qualified

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy