Infineon AUIRF Type P-Channel MOSFET, 13 A, 100 V Enhancement, 3-Pin TO-252 AUIRFR5410TRL
- RS Stock No.:
- 229-1742
- Mfr. Part No.:
- AUIRFR5410TRL
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.24
(exc. VAT)
€16.29
(inc. VAT)
In Stock
- 1,215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.648 | €13.24 |
| 25 - 45 | €2.33 | €11.65 |
| 50 - 120 | €2.198 | €10.99 |
| 125 - 245 | €2.038 | €10.19 |
| 250 + | €1.88 | €9.40 |
*price indicative
- RS Stock No.:
- 229-1742
- Mfr. Part No.:
- AUIRFR5410TRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | AUIRF | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 205mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.6V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 66W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.22mm | |
| Height | 2.39mm | |
| Width | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series AUIRF | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 205mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.6V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 66W | ||
Maximum Operating Temperature 150°C | ||
Length 6.22mm | ||
Height 2.39mm | ||
Width 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon p channel MOSFET utilizes the latest processing techniques to achieve low on resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.
It is lead free
It is RoHS compliant
Related links
- Infineon AUIRF Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 AUIRFR5410TRL
- Infineon AUIRF Type P-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 AUIRFR6215TRL
- Infineon AUIRF Type P-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 AUIRF6215STRL
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR5410TRLPBF
- ROHM RD3P130SP Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 RD3P130SPTL1
- Vishay SiHF9540S Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 SIHF9540STRL-GE3
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMP3010LK3-13
