Infineon IAUC N-Channel MOSFET, 28 A, 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
- RS Stock No.:
- 229-1798
- Mfr. Part No.:
- IAUC28N08S5L230ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,465.00
(exc. VAT)
€1,800.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.293 | €1,465.00 |
*price indicative
- RS Stock No.:
- 229-1798
- Mfr. Part No.:
- IAUC28N08S5L230ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IAUC | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IAUC | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUC Series MOSFET, 80V Maximum Drain Source Voltage, 28A Maximum Continuous Drain Current - IAUC28N08S5L230ATMA1
This MOSFET is a surface-mount N-channel transistor designed for power switching in demanding environments. It operates across a wide ambient range and is built for applications requiring robust gate tolerance and substantial current handling, packaged in an 8-pin SuperSO format for Compact board‑level integration.
Features and Benefits:
• 80V rating enables high-voltage switching in power circuits
• 23mΩ Rds(on) reduces conduction losses at high currents
• 28A continuous drain current supports heavy-load operation
• 38W power dissipation permits sustained power delivery
• ±20V gate tolerance protects against excessive drive voltages
• 1.2V forward voltage minimises drop in body diode conduction
• 23mΩ Rds(on) reduces conduction losses at high currents
• 28A continuous drain current supports heavy-load operation
• 38W power dissipation permits sustained power delivery
• ±20V gate tolerance protects against excessive drive voltages
• 1.2V forward voltage minimises drop in body diode conduction
Applications
• Suitable for automotive power distribution modules
• Ideal for motor drive stages in vehicles
• Used for DC-DC converter output switching
• Can be used for battery management systems
• Useful in high-temperature engine‑compartment electronics
• Ideal for motor drive stages in vehicles
• Used for DC-DC converter output switching
• Can be used for battery management systems
• Useful in high-temperature engine‑compartment electronics
What temperature extremes can it operate within?
It is specified to function from -55°C up to +175°C, ensuring operation across typical and elevated automotive environments.
What mounting style is required for board assembly?
It is supplied in a SuperSO package intended for surface mounting on circuit boards requiring Compact high-power components.
How does the channel behave under normal biasing?
The device is an enhancement‑mode N-channel MOSFET, requiring a positive gate‑to‑source drive to switch on and conduct.
What pin count should be considered during layout?
The package presents eight pins, which should be accommodated in the PCB footprint for correct soldering and thermal performance.
Related links
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6L032ATMA1
- Infineon IAUC N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6N036ATMA1
