Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- RS Stock No.:
- 229-1796
- Mfr. Part No.:
- IAUC120N04S6N009ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.84
(inc. VAT)
In Stock
- Plus 14,870 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.412 | €12.06 | - |
| 50 - 120 | €2.078 | €10.39 | 13% |
| 125 - 245 | €1.954 | €9.77 | 18% |
| 250 - 495 | €1.81 | €9.05 | 24% |
| 500 + | €1.73 | €8.65 | 28% |
*price indicative
- RS Stock No.:
- 229-1796
- Mfr. Part No.:
- IAUC120N04S6N009ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.9mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.9mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
40V, N-Ch, 0.9 mΩ max, Automotive MOSFET, PQNF, OptiMOS™-6
Infineon introduces its latest OptiMOS™6 40V power MOS technology in the 5x6mm² SS08 leadless package with highest quality level and robustness for automotive applications. A portfolio of 16 products (RDSon_max from 0.8mΩ to 4.4mΩ address the whole applications range from low-power e.g. Body applications to high-power e.g. EPS) which enables the the customer to find the best product fit in the their applications.
All of this enables the Best-in-Class product FOM (RDSon x Qg) and performance on the market. The new SS08 product offers 120A continuous current ratings, which is more than 25% higher than the standard DPAK at almost half of its footprint area.
Additionally, the new generation of the SS08 package enables superior switching performance and EMI behavior due to very low package inductance (≈4x lower package inductivity vs traditional packages e.g. DPAK, D²PAK) by using the new copper-clip intercontact technology.
Summary of Features
•OptiMOS™ - power MOSFET for automotive applications
•N-channel - Enhancement mode - Normal Level
•AEC Q101 qualified
•MSL1 up to 260°C peak reflow
•175°C operating temperature
•Green Product (RoHS compliant)
•100% Avalanche tested
Related links
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON IAUZ40N06S5L050ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC120N04S6L012ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC41N06S5N102ATMA1
