Infineon IAUC N-Channel MOSFET, 100 A, 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- RS Stock No.:
- 229-1792
- Mfr. Part No.:
- IAUC100N08S5N043ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.40
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- Plus 4,740 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.28 | €11.40 | - |
| 50 - 120 | €2.052 | €10.26 | 9% |
| 125 - 245 | €1.916 | €9.58 | 15% |
| 250 - 495 | €1.778 | €8.89 | 22% |
| 500 + | €1.642 | €8.21 | 27% |
*price indicative
- RS Stock No.:
- 229-1792
- Mfr. Part No.:
- IAUC100N08S5N043ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | IAUC | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series IAUC | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC100N08S5N043ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC70N08S5N074ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin SuperSO IAUC28N08S5L230ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6L008ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IAUC120N04S6N009ATMA1
- Infineon IAUC N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON IAUC100N08S5N031ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N015ATMA1
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IAUC100N04S6N022ATMA1
