Infineon IAUT N-Channel MOSFET, 300 A, 80 V Enhancement, 8-Pin HSOF IAUT300N08S5N012ATMA2
- RS Stock No.:
- 229-1809
- Mfr. Part No.:
- IAUT300N08S5N012ATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€4,610.00
(exc. VAT)
€5,670.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €2.305 | €4,610.00 |
*price indicative
- RS Stock No.:
- 229-1809
- Mfr. Part No.:
- IAUT300N08S5N012ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOF | |
| Series | IAUT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOF | ||
Series IAUT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon IAUT Series MOSFET, 80V Maximum Drain Source Voltage, 300A Maximum Continuous Drain Current - IAUT300N08S5N012ATMA2
This MOSFET is a high-current N-channel enhancement device designed for demanding automotive and industrial power-switching roles. It operates across a wide ambient range and is supplied in a surface-mount HSOF package suited to heavy-current board layouts. The device is specified to withstand typical automotive gate excursions and delivers the voltage and current capacity needed for robust power conversion and motor-drive applications.
Features and Benefits:
• Low on-resistance of 1.2 mΩ reduces conduction losses and heat
• 80 V drain rating enables high-voltage switching applications
• 300 A continuous drain current supports high-current loads
• 375 W maximum dissipation allows sustained power handling
• ±20 V gate tolerance accommodates automotive gate-drive signals
• AEC-Q101 qualification meets automotive stress-screening requirements
• 80 V drain rating enables high-voltage switching applications
• 300 A continuous drain current supports high-current loads
• 375 W maximum dissipation allows sustained power handling
• ±20 V gate tolerance accommodates automotive gate-drive signals
• AEC-Q101 qualification meets automotive stress-screening requirements
Applications
• Suitable for traction inverter stages in electrified vehicles
• Ideal for high-current DC-DC converter outputs
• Used with motor-drive inverters and traction controllers
• Can be used for power distribution in automotive systems
• Suitable for industrial power modules requiring surface-mount assembly
• Ideal for high-current DC-DC converter outputs
• Used with motor-drive inverters and traction controllers
• Can be used for power distribution in automotive systems
• Suitable for industrial power modules requiring surface-mount assembly
What temperature extremes can this device tolerate?
It is rated to operate from -55 °C up to +175 °C.
What package type and mounting technology are used?
The device is supplied in an HSOF package and intended for surface-mounting.
How does the device handle gate stresses in automotive systems?
It accepts gate-source voltages up to ±20 V, allowing for typical automotive drive margins.
What channel conduction mode and type does it employ?
It is an enhancement-mode N-channel device designed for switching applications.
Related links
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT300N08S5N012ATMA2
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT165N08S5N029ATMA2
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT150N10S5N035ATMA1
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IAUZ40N10S5N130ATMA1
- Infineon IAUT N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IAUT300N08S5N014ATMA1
- Infineon IPL N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF
- Infineon IPL N-Channel MOSFET 40 V Enhancement, 8-Pin HSOF IPLU300N04S41R1XTMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOF IPT007N06NATMA1
