Infineon IAUT N-Channel MOSFET, 165 A, 80 V Enhancement, 8-Pin HSOF IAUT165N08S5N029ATMA2
- RS Stock No.:
- 229-1808
- Mfr. Part No.:
- IAUT165N08S5N029ATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
Temporarily out of stock
- 3,970 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €3.612 | €18.06 |
| 25 - 45 | €3.032 | €15.16 |
| 50 - 120 | €2.82 | €14.10 |
| 125 - 245 | €2.636 | €13.18 |
| 250 + | €2.422 | €12.11 |
*price indicative
- RS Stock No.:
- 229-1808
- Mfr. Part No.:
- IAUT165N08S5N029ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 165A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOF | |
| Series | IAUT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 165A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOF | ||
Series IAUT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
80V, N-Ch, 2.9 mΩ max, Automotive MOSFET, TOLL, OptiMOS™-5
Summary of Features
•N-channel - Enhancement mode
•AEC qualified
•MSL1 up to 260°C peak reflow
•175°C operating temperature
•Green product (RoHS compliant)
•Ultra low Rds(on)
•100% Avalanche tested
Related links
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT165N08S5N029ATMA2
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT300N08S5N012ATMA2
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT150N10S5N035ATMA1
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IAUZ40N10S5N130ATMA1
- Infineon IAUT N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IAUT300N08S5N014ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG IAUS165N08S5N029ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
