Infineon IAUT N-Channel MOSFET, 150 A, 100 V Enhancement, 8-Pin HSOF IAUT150N10S5N035ATMA1
- RS Stock No.:
- 229-1805
- Mfr. Part No.:
- IAUT150N10S5N035ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€2,016.00
(exc. VAT)
€2,480.00
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.008 | €2,016.00 |
*price indicative
- RS Stock No.:
- 229-1805
- Mfr. Part No.:
- IAUT150N10S5N035ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IAUT | |
| Package Type | HSOF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IAUT | ||
Package Type HSOF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel MOSFET has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF IAUT150N10S5N035ATMA1
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT165N08S5N029ATMA2
- Infineon IAUT N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF IAUT300N08S5N012ATMA2
- Infineon IAUT N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN IAUZ40N10S5N130ATMA1
- Infineon IAUT N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IAUT300N08S5N014ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT039N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT054N15N5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1
