Infineon IPC N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin SuperSO
- RS Stock No.:
- 229-1827
- Mfr. Part No.:
- IPC100N04S5L2R6ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1827
- Mfr. Part No.:
- IPC100N04S5L2R6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPC | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5.25mm | |
| Height | 1.1mm | |
| Width | 5.58mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPC | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5.25mm | ||
Height 1.1mm | ||
Width 5.58mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon logic level n channel power MOSFET used for automotive applications. It is 100 percent avalanche tested and AEC Q101 qualified.
It is RoHS compliant
It has 175°C operating temperature
Related links
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S5L2R6ATMA1
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S5L1R9ATMA1
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC100N04S51R7ATMA1
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC50N04S55R8ATMA1
- Infineon IPC N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPC90N04S5L3R3ATMA1
